1206SFP400F/32-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.932
Unit Price: 1,25000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,47000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3.556
Unit Price: 1,24000 €
Datasheet

Similar


Bourns Inc.
In Stock: 164
Unit Price: 0,90000 €
Datasheet
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFP400F/32-2

DigiKey Part Number
1206SFP400F/32-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFP400F/32-2
Description
FUSE BOARD MOUNT 4A 32VDC 1206
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Melting I²t
2.74
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Current Rating (Amps)
DC Cold Resistance
0.023 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0440004.WRLittelfuse Inc.1.932F1607CT-ND1,25000 €Similar
0483004.DRLittelfuse Inc.018-0483004.DRCT-ND1,47000 €Similar
CC12H4A-TREaton - Electronics Division3.556283-CC12H4A-TRCT-ND1,24000 €Similar
SF-1206HI400M-2Bourns Inc.164SF-1206HI400M-2CT-ND0,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes