1206SFH200FM/24-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.903
Unit Price: 0,71000 €
Datasheet
Image for 1206SFH200FM/24-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFH200FM/24-2

DigiKey Part Number
1206SFH200FM/24-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFH200FM/24-2
Description
FUSE BOARD MOUNT 20A 24VDC 1206
Customer Reference
Detailed Description
20 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Melting I²t
56.0
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm)
Current Rating (Amps)
DC Cold Resistance
0.003 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-1206HH20M-2Bourns Inc.2.903SF-1206HH20M-2CT-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes