1206SFF175FM/63-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 512
Unit Price: 0,84000 €
Datasheet
Image for 1206SFF175FM/63-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFF175FM/63-2

DigiKey Part Number
1206SFF175FM/63-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFF175FM/63-2
Description
FUSE BOARD MNT 1.75A 63VDC 1206
Customer Reference
Detailed Description
1.75 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Melting I²t
0.045
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.051" H (3.20mm x 1.60mm x 1.30mm)
Current Rating (Amps)
DC Cold Resistance
0.1 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-1206S175M-2Bourns Inc.512SF-1206S175M-2CT-ND0,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes