1.75 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFF175F/63-2

DigiKey Part Number
1206SFF175F/63-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFF175F/63-2
Description
FUSE BOARD MNT 1.75A 63VDC 1206
Customer Reference
Detailed Description
1.75 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206SFF175F/63-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.045
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance
0.1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34081 €1.022,43 €
Manufacturers Standard Package
Unit Price without VAT:0,34081 €
Unit Price with VAT:0,40556 €