

1206L600SLWR | |
---|---|
DigiKey Part Number | 18-1206L600SLWRTR-ND - Tape & Reel (TR) 18-1206L600SLWRCT-ND - Cut Tape (CT) 18-1206L600SLWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L600SLWR |
Description | PTC RESET FUSE 6.0A 6V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,97000 € | 1,97 € |
5 | 1,63400 € | 8,17 € |
10 | 1,50600 € | 15,06 € |
50 | 1,25000 € | 62,50 € |
100 | 1,15310 € | 115,31 € |
250 | 1,03616 € | 259,04 € |
500 | 0,95520 € | 477,60 € |
1.000 | 0,90427 € | 904,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,73878 € | 2.216,34 € |
Unit Price without VAT: | 1,97000 € |
---|---|
Unit Price with VAT: | 2,34430 € |