1206L380SLWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.276
Unit Price: 2,07000 $
Datasheet

Direct


Littelfuse Inc.
In Stock: 3.126
Unit Price: 2,41000 $
Datasheet
Polymeric PTC Resettable Fuse 6V 3.8 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 3.8 A Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L380SLWR

DigiKey Part Number
F4145TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206L380SLWR
Description
PTC RESET FUSE 6V 3.8A 1206
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3.8 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L380SLWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3.8 A
Current - Trip (It)
8 A
Current - Max
50 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
2 mOhms
Resistance - Post Trip (R1) (Max)
16 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes