


1206L260/12SLYR | |
|---|---|
DigiKey Part Number | 18-1206L260/12SLYRTR-ND - Tape & Reel (TR) 18-1206L260/12SLYRCT-ND - Cut Tape (CT) 18-1206L260/12SLYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L260/12SLYR |
Description | PTC RESET FUSE 2.6A 12V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2.6 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 55 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,64400 € | 8,22 € |
| 10 | 1,51700 € | 15,17 € |
| 50 | 1,25860 € | 62,93 € |
| 100 | 1,16110 € | 116,11 € |
| 250 | 1,04328 € | 260,82 € |
| 500 | 0,96176 € | 480,88 € |
| 1.000 | 0,91049 € | 910,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74386 € | 2.975,44 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |






