



1206L175PR | |
|---|---|
DigiKey Part Number | 1206L175PRTR-ND - Tape & Reel (TR) 1206L175PRCT-ND - Cut Tape (CT) 1206L175PRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L175PR |
Description | PTC RESET FUSE 6V 1.75A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L175PR Models |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 90 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 1.75 A | Thickness (Max) 0.071" (1.80mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48800 € | 2,44 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,34470 € | 34,47 € |
| 250 | 0,30992 € | 77,48 € |
| 500 | 0,28586 € | 142,93 € |
| 1.000 | 0,26357 € | 263,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20823 € | 416,46 € |
| 4.000 | 0,19182 € | 767,28 € |
| 6.000 | 0,18581 € | 1.114,86 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





