



1206L110THYR | |
|---|---|
DigiKey Part Number | F3371TR-ND - Tape & Reel (TR) F3371CT-ND - Cut Tape (CT) F3371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L110THYR |
Description | PTC RESET FUSE 8V 1.1A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L110THYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,30060 € | 30,06 € |
| 250 | 0,27028 € | 67,57 € |
| 500 | 0,24928 € | 124,64 € |
| 1.000 | 0,22987 € | 229,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16733 € | 669,32 € |
| 8.000 | 0,15964 € | 1.277,12 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |








