1206L100WR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 61.949
Unit Price: 0,50000 $
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.018
Unit Price: 0,71000 $
Datasheet
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L100WR

DigiKey Part Number
F3349TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206L100WR
Description
PTC RESET FUSE 6V 1A 1206
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L100WR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1 A
Current - Trip (It)
1.8 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
55 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes