

1206L075THYR | |
---|---|
DigiKey Part Number | F3370TR-ND - Tape & Reel (TR) F3370CT-ND - Cut Tape (CT) F3370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L075THYR |
Description | PTC RESET FUSE 8V 750MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L075THYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
5 | 0,39600 € | 1,98 € |
10 | 0,36500 € | 3,65 € |
50 | 0,30320 € | 15,16 € |
100 | 0,27970 € | 27,97 € |
250 | 0,25152 € | 62,88 € |
500 | 0,23200 € | 116,00 € |
1.000 | 0,21394 € | 213,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16351 € | 654,04 € |
8.000 | 0,15569 € | 1.245,52 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |