
116 | |
|---|---|
DigiKey Part Number | 116W-ND |
Manufacturer | |
Manufacturer Product Number | 116 |
Description | FUSE KIT BRD MNT 0.2-6.3A 200PC |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.2 ~ 6.3A 250VAC Through Hole 180 Pieces (18 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Board Mount | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 0.2 ~ 6.3A | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Includes | Fuseholders | |
Mounting Type | Through Hole | |
Packages Included | Radial, Can, Vertical |

