
10EV030.ZXPCB | |
|---|---|
DigiKey Part Number | 18-10EV030.ZXPCB-ND |
Manufacturer | |
Manufacturer Product Number | 10EV030.ZXPCB |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VDC Fuse Cartridge Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 1500.0 | |
DC Cold Resistance | 0.0009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 5 | 6,27800 € | 31,39 € |
| 10 | 5,79300 € | 57,93 € |
| 50 | 4,80280 € | 240,14 € |
| 100 | 4,42850 € | 442,85 € |
| 350 | 3,82014 € | 1.337,05 € |
| 700 | 3,64356 € | 2.550,49 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

