
10EV015.ZXPCB | |
|---|---|
DigiKey Part Number | 18-10EV015.ZXPCB-ND |
Manufacturer | |
Manufacturer Product Number | 10EV015.ZXPCB |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15A 500 VDC Fuse Cartridge Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 800.0 | |
DC Cold Resistance | 0.0074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 5 | 5,87000 € | 29,35 € |
| 10 | 5,41600 € | 54,16 € |
| 50 | 4,49100 € | 224,55 € |
| 100 | 4,14110 € | 414,11 € |
| 350 | 3,57243 € | 1.250,35 € |
| 700 | 3,38844 € | 2.371,91 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

