
10EV015.ZXISO | |
|---|---|
DigiKey Part Number | 18-10EV015.ZXISO-ND |
Manufacturer | |
Manufacturer Product Number | 10EV015.ZXISO |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15A 500 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 800.0 | |
DC Cold Resistance | 0.0074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 5 | 9,72200 € | 48,61 € |
| 10 | 8,97000 € | 89,70 € |
| 50 | 7,43500 € | 371,75 € |
| 100 | 6,85410 € | 685,41 € |
| 320 | 5,97284 € | 1.911,31 € |
| 640 | 5,90011 € | 3.776,07 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

