10A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10EV010.ZXBDP

DigiKey Part Number
18-10EV010.ZXBDP-ND
Manufacturer
Manufacturer Product Number
10EV010.ZXBDP
Description
PCP HV FUSE
Customer Reference
Detailed Description
10A 500 VDC Fuse Cartridge Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Melting I²t
310.0
DC Cold Resistance
0.0128 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,64000 €7,64 €
56,34000 €31,70 €
105,85000 €58,50 €
504,85080 €242,54 €
1004,47260 €447,26 €
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,09160 €