Similar




104RG1K | |
|---|---|
DigiKey Part Number | 104RG1K-ND |
Manufacturer | |
Manufacturer Product Number | 104RG1K |
Description | THERM NTC 100KOHM 4140K DO35 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 4140K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |


