
1.5SMC82A | |
|---|---|
DigiKey Part Number | 18-1.5SMC82ATR-ND - Tape & Reel (TR) 18-1.5SMC82ACT-ND - Cut Tape (CT) 18-1.5SMC82ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC82A |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC82A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,37290 € | 37,29 € |
| 500 | 0,28740 € | 143,70 € |
| 1.000 | 0,25984 € | 259,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18735 € | 562,05 € |
| 6.000 | 0,17265 € | 1.035,90 € |
| 9.000 | 0,16998 € | 1.529,82 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

