
1.5SMC56A | |
|---|---|
DigiKey Part Number | 1.5SMC56ATR-ND - Tape & Reel (TR) 1.5SMC56ACT-ND - Cut Tape (CT) 1.5SMC56ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC56A |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC56A Models |
Category | Current - Peak Pulse (10/1000µs) 19.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,34570 € | 34,57 € |
| 500 | 0,26562 € | 132,81 € |
| 1.000 | 0,23980 € | 239,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17250 € | 517,50 € |
| 6.000 | 0,15874 € | 952,44 € |
| 9.000 | 0,15394 € | 1.385,46 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

