Similar
Similar

1.5SMC540C | |
|---|---|
DigiKey Part Number | 1.5SMC540C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC540C |
Description | TVS DIODE 486VWM 777VC DO214AB |
Customer Reference | |
Detailed Description | 777V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC540C Models |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 486V | Supplier Device Package |
Voltage - Breakdown (Min) 486V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 777V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC540CA | Littelfuse Inc. | 10.554 | 1.5SMC540CACT-ND | 1,34000 € | Similar |
| 1.5SMC540CA | Bourns Inc. | 0 | 1.5SMC540CABB-ND | 0,33114 € | Similar |



