
1.5SMC540A | |
|---|---|
DigiKey Part Number | 1.5SMC540ATR-ND - Tape & Reel (TR) 1.5SMC540ACT-ND - Cut Tape (CT) 1.5SMC540ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC540A |
Description | TVS DIODE 486VWM 740VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC540A Models |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 486V | Supplier Device Package |
Voltage - Breakdown (Min) 513V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 740V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80000 € | 8,00 € |
| 100 | 0,52980 € | 52,98 € |
| 500 | 0,41400 € | 207,00 € |
| 1.000 | 0,37670 € | 376,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27445 € | 823,35 € |
| 6.000 | 0,26772 € | 1.606,32 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


