
1.5SMC530A | |
|---|---|
DigiKey Part Number | 18-1.5SMC530ATR-ND - Tape & Reel (TR) 18-1.5SMC530ACT-ND - Cut Tape (CT) 18-1.5SMC530ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC530A |
Description | TVS DIODE 477VWM 725VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC530A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 477V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 100 | 0,47590 € | 47,59 € |
| 500 | 0,37398 € | 186,99 € |
| 1.000 | 0,34051 € | 340,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29032 € | 870,96 € |
| 6.000 | 0,27763 € | 1.665,78 € |
| 9.000 | 0,25911 € | 2.331,99 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

