1.5SMC510 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.919
Unit Price: 1,27000 €
Datasheet
732.9V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC510

DigiKey Part Number
1.5SMC510-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC510
Description
TVS DIODE 434VWM 732.9V DO214AB
Customer Reference
Detailed Description
732.9V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
434V
Supplier Device Package
Voltage - Breakdown (Min)
459V
Base Product Number
Voltage - Clamping (Max) @ Ipp
732.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC510ALittelfuse Inc.2.9191.5SMC510ACT-ND1,27000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable