Similar
Similar

1.5SMC47C | |
|---|---|
DigiKey Part Number | 1.5SMC47C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC47C |
Description | TVS DIODE 40.2VWM DO214AB |
Customer Reference | |
Detailed Description | 68.04V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC47C Models |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 42.35V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 68.04V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC47CA | Littelfuse Inc. | 188 | 18-1.5SMC47CACT-ND | 0,95000 € | Similar |
| 1.5SMC47CA | Bourns Inc. | 20.927 | 118-1.5SMC47CACT-ND | 0,85000 € | Similar |



