
1.5SMC43A | |
|---|---|
DigiKey Part Number | 1.5SMC43ATR-ND - Tape & Reel (TR) 1.5SMC43ACT-ND - Cut Tape (CT) 1.5SMC43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43A |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC43A Models |
Category | Current - Peak Pulse (10/1000µs) 25.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,37290 € | 37,29 € |
| 500 | 0,28740 € | 143,70 € |
| 1.000 | 0,25984 € | 259,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18735 € | 562,05 € |
| 6.000 | 0,17265 € | 1.035,90 € |
| 9.000 | 0,16998 € | 1.529,82 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |



