
1.5SMC43 | |
|---|---|
DigiKey Part Number | 1.5SMC43-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43 |
Description | TVS DIODE 36.8VWM DO214AB |
Customer Reference | |
Detailed Description | 62.27V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC43 Models |
Category | Current - Peak Pulse (10/1000µs) 25.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 38.75V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 62.27V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC43A | Littelfuse Inc. | 8.406 | 1.5SMC43ACT-ND | 0,95000 € | Direct |


