
1.5SMC33A | |
|---|---|
DigiKey Part Number | 1.5SMC33ATR-ND - Tape & Reel (TR) 1.5SMC33ACT-ND - Cut Tape (CT) 1.5SMC33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33A |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC33A Models |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ28A | Taiwan Semiconductor Corporation | 9.317 | SMCJ28AFSCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34470 € | 34,47 € |
| 500 | 0,26488 € | 132,44 € |
| 1.000 | 0,23913 € | 239,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17201 € | 516,03 € |
| 6.000 | 0,15827 € | 949,62 € |
| 9.000 | 0,15341 € | 1.380,69 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |






