New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC27A-E

DigiKey Part Number
18-1.5SMC27A-ETR-ND - Tape & Reel (TR)
18-1.5SMC27A-ECT-ND - Cut Tape (CT)
18-1.5SMC27A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC27A-E
Description
TVS 1.5KW 27V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53800 €5,38 €
1000,35090 €35,09 €
5000,27044 €135,22 €
1.0000,24450 €244,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19039 €571,17 €
6.0000,17545 €1.052,70 €
9.0000,17274 €1.554,66 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €