
1.5SMC18A | |
|---|---|
DigiKey Part Number | 1.5SMC18ATR-ND - Tape & Reel (TR) 1.5SMC18ACT-ND - Cut Tape (CT) 1.5SMC18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC18A |
Description | TVS DIODE 15.3VWM 25.2V DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 60.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 $ | 1,00 $ |
| 10 | 0,62400 $ | 6,24 $ |
| 100 | 0,40560 $ | 40,56 $ |
| 500 | 0,31166 $ | 155,83 $ |
| 1.000 | 0,28136 $ | 281,36 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20239 $ | 607,17 $ |
| 6.000 | 0,18623 $ | 1.117,38 $ |
| 9.000 | 0,18050 $ | 1.624,50 $ |
| Unit Price without VAT: | 1,00000 $ |
|---|---|
| Unit Price with VAT: | 1,19000 $ |




