
1.5SMC150C | |
|---|---|
DigiKey Part Number | 1.5SMC150C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC150C |
Description | TVS DIODE 128VWM DO214AB |
Customer Reference | |
Detailed Description | 217.35V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC150C Models |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 135.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 217.35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC150CA | Littelfuse Inc. | 2.182 | 18-1.5SMC150CACT-ND | 1,10000 € | Similar |
| 1.5SMC150CA | Bourns Inc. | 183 | 118-1.5SMC150CACT-ND | 1,26000 € | Similar |
| SM15T150CA | STMicroelectronics | 918 | 497-SM15T150CACT-ND | 1,40000 € | Similar |
| SM15T150CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.615 | SM15T150CA-E3/57TGICT-ND | 1,10000 € | Similar |
| SM15T150CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T150CA-E3/9AT-ND | 0,26831 € | Similar |





