1.5SMB62A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,24868 €
Datasheet
85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMB62A

DigiKey Part Number
18-1.5SMB62ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMB62A
Description
TVS DIODE 53VWM 85VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
53V
Supplier Device Package
Voltage - Breakdown (Min)
58.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15BJ54AEaton - Electronics Division0283-15BJ54ATR-ND0,24868 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21818 €654,54 €
Manufacturers Standard Package
Unit Price without VAT:0,21818 €
Unit Price with VAT:0,25963 €