
1.5SMB51CA | |
---|---|
DigiKey Part Number | 18-1.5SMB51CATR-ND - Tape & Reel (TR) 18-1.5SMB51CACT-ND - Cut Tape (CT) 18-1.5SMB51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMB51CA |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,53400 € | 5,34 € |
100 | 0,34970 € | 34,97 € |
500 | 0,27068 € | 135,34 € |
1.000 | 0,24463 € | 244,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19083 € | 572,49 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |