1.5KE91C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.169
Unit Price: 0,97000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,33737 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,33737 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,24251 €
Datasheet
131.25V Clamp 12.2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
131.25V Clamp 12.2A Ipp Tvs Diode Through Hole DO-201
DO-201

1.5KE91C

DigiKey Part Number
1.5KE91C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE91C
Description
TVS DIODE 77.8VWM 131.25V DO201
Customer Reference
Detailed Description
131.25V Clamp 12.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE91C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
77.8V
Supplier Device Package
Voltage - Breakdown (Min)
81.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
131.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE91CALittelfuse Inc.4.1691.5KE91CALFCT-ND0,97000 €Direct
1.5KE91CA-GComchip Technology0641-1.5KE91CA-GTB-ND0,33737 €Similar
1.5KE91CA-HFComchip Technology0641-1.5KE91CA-HFTB-ND0,33737 €Similar
1V5KE91CATaiwan Semiconductor Corporation01V5KE91CATR-ND0,24251 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable