Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1.5KE91A-TB | |
|---|---|
DigiKey Part Number | 1.5KE91A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE91A-TB |
Description | TVS DIODE 77.8VWM 125VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE91A-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20782 € | 207,82 € |
| 2.000 | 0,18908 € | 378,16 € |
| 3.000 | 0,17952 € | 538,56 € |
| 5.000 | 0,16878 € | 843,90 € |
| 7.000 | 0,16242 € | 1.136,94 € |
| 10.000 | 0,16097 € | 1.609,70 € |
| Unit Price without VAT: | 0,20782 € |
|---|---|
| Unit Price with VAT: | 0,24731 € |





