1.5KE120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE9.1A

DigiKey Part Number
18-1.5KE9.1ATR-ND - Tape & Reel (TR)
18-1.5KE9.1ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE9.1A
Description
TVS DIODE 7.8VWM 13.4VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.4V Clamp 112A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE9.1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.8V
Voltage - Breakdown (Min)
8.6V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
112A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,42600 €4,26 €
1000,29190 €29,19 €
5000,25566 €127,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,16151 €193,81 €
2.4000,16097 €386,33 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €