1.5KE82 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.043
Unit Price: 0,93000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.513
Unit Price: 0,87000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.058
Unit Price: 1,05000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,48849 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,48849 €
Datasheet
118.65V Clamp 13.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
118.65V Clamp 13.5A Ipp Tvs Diode Through Hole DO-201
DO201-Unidirectional

1.5KE82

DigiKey Part Number
1.5KE82-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE82
Description
TVS DIODE 70.1VWM 118.65V DO201
Customer Reference
Detailed Description
118.65V Clamp 13.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE82 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
70.1V
Supplier Device Package
Voltage - Breakdown (Min)
73.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
118.65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE75CALittelfuse Inc.5.0431.5KE75CALFCT-ND0,93000 €Direct
1.5KE82ALittelfuse Inc.4.5131.5KE82ALFCT-ND0,87000 €Direct
1.5KE82ASTMicroelectronics3.058497-12435-1-ND1,05000 €Direct
1.5KE82A-E3/73Vishay General Semiconductor - Diodes Division01.5KE82A-E3/73-ND0,48849 €Similar
1.5KE82A-HFComchip Technology0641-1.5KE82A-HFTB-ND0,32586 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable