DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201
DO201-Unidirectional

1.5KE510A

DigiKey Part Number
1.5KE510ATR-ND - Tape & Reel (TR)
1.5KE510ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE510A
Description
TVS DIODE 434VWM 698VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE510A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,59900 €5,99 €
1000,41540 €41,54 €
5000,33252 €166,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,28675 €344,10 €
2.4000,28101 €674,42 €
3.6000,25481 €917,32 €
6.0000,25058 €1.503,48 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €