1.5KE33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 451
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.825
Unit Price: 1,05000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,54448 €
Datasheet
47.99V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47.99V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201
DO201-Unidirectional

1.5KE33

DigiKey Part Number
1.5KE33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE33
Description
TVS DIODE 28.2VWM 47.99VC DO201
Customer Reference
Detailed Description
47.99V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
29.75V
Base Product Number
Voltage - Clamping (Max) @ Ipp
47.99V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE33ALittelfuse Inc.4511.5KE33ALFCT-ND0,87000 €Similar
1.5KE33ASTMicroelectronics5.825497-6604-1-ND1,05000 €Similar
1.5KE33A-GComchip Technology01.5KE33A-G-ND0,32586 €Similar
1.5KE33A-HFComchip Technology0641-1.5KE33A-HFTB-ND0,32586 €Similar
1N6283A-E3/73Vishay General Semiconductor - Diodes Division01N6283A-E3/73-ND0,54448 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable