


1.5KE210 | |
|---|---|
DigiKey Part Number | 1.5KE210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE210 |
Description | TVS DIODE DO201 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE210 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case DO-201AA, DO-27, Axial |
Type Zener | Supplier Device Package |
Unidirectional Channels 1 | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |

