1.5KE20A-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14110 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,33265 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,33115 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.267
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE20A-TB

DigiKey Part Number
1.5KE20A-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE20A-TB
Description
TVS DIODE 17.1VWM 27.7VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,20782 €207,82 €
2.0000,18397 €367,94 €
3.0000,18029 €540,87 €
5.0000,16242 €812,10 €
10.0000,16097 €1.609,70 €
Manufacturers Standard Package
Unit Price without VAT:0,20782 €
Unit Price with VAT:0,24731 €