1.5KE18C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.450
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.428
Unit Price: 1,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,56728 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,21162 €
Datasheet
26.46V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26.46V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201
DO-201

1.5KE18C

DigiKey Part Number
F5113TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE18C
Description
TVS DIODE 15.3VWM 26.46VC DO201
Customer Reference
Detailed Description
26.46V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE18C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
16.2V
Voltage - Clamping (Max) @ Ipp
26.46V
Current - Peak Pulse (10/1000µs)
60.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types