


1.5KE10C | |
|---|---|
DigiKey Part Number | 1.5KE10C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10C |
Description | TVS DIODE 8.55VWM 15.23VC DO201 |
Customer Reference | |
Detailed Description | 15.23V Clamp 104.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE10C Models |
Category | Current - Peak Pulse (10/1000µs) 104.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.23V |



