
0SPF006.T | |
|---|---|
DigiKey Part Number | 5666-0SPF006.T-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF006.T |
Description | FUSE CARTRIDGE 6A 1KVDC 5AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 5 | 15,99600 € | 79,98 € |
| 10 | 14,75900 € | 147,59 € |
| 50 | 12,23060 € | 611,53 € |
| 100 | 11,27280 € | 1.127,28 € |
| 250 | 10,11296 € | 2.528,24 € |
| 500 | 9,30868 € | 4.654,34 € |
| 1.000 | 8,59998 € | 8.599,98 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |

