7.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SFE07.5VP

DigiKey Part Number
0SFE07.5VP-ND
Manufacturer
Manufacturer Product Number
0SFE07.5VP
Description
FUSE GLASS 32VAC/DC 7AG 5PK CARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Mfr
Current Rating (Amps)
Series
Voltage Rating - AC
32 V
Packaging
Retail Package
Voltage Rating - DC
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13,70000 €3,70 €
53,06400 €15,32 €
102,82700 €28,27 €
502,34460 €117,23 €
1002,16240 €216,24 €
2501,94212 €485,53 €
5001,78964 €894,82 €
1.0001,65783 €1.657,83 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €