
0SFE07.5V | |
|---|---|
DigiKey Part Number | F11187-ND |
Manufacturer | |
Manufacturer Product Number | 0SFE07.5V |
Description | FUSE GLASS 7.5A 32VAC 32VDC 7AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.875" L (6.35mm x 22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,66700 € | 6,67 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,51040 € | 51,04 € |
| 250 | 0,45876 € | 114,69 € |
| 500 | 0,42306 € | 211,53 € |
| 1.000 | 0,38997 € | 389,97 € |
| 5.000 | 0,33843 € | 1.692,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


