30 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SFE030.VP

DigiKey Part Number
0SFE030.VP-ND
Manufacturer
Manufacturer Product Number
0SFE030.VP
Description
FUSE GLASS 30A 32VAC/VDC 5PK CAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Mfr
Current Rating (Amps)
Series
Voltage Rating - AC
32 V
Packaging
Retail Package
Voltage Rating - DC
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.437" L (6.35mm x 36.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.535
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
53,06400 €15,32 €
Manufacturers Standard Package
Unit Price without VAT:3,06400 €
Unit Price with VAT:3,64616 €