
0RLS500.X | |
|---|---|
DigiKey Part Number | 0RLS500.X-ND |
Manufacturer | |
Manufacturer Product Number | 0RLS500.X |
Description | FUSE CRTRDGE 500A 600VAC CYLINDR |
Customer Reference | |
Detailed Description | 500A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 3.094" Dia x 8.870" L (78.6mm x 225.30mm) |

