Image for 0RLS350.X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0RLS350.X

DigiKey Part Number
0RLS350.X-ND
Manufacturer
Manufacturer Product Number
0RLS350.X
Description
FUSE CRTRDGE 350A 600VAC CYLINDR
Customer Reference
Detailed Description
350A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
H
Part Status
Obsolete
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminals
Current Rating (Amps)
350A
Size / Dimension
2.594" Dia x 7.878" L (65.90mm x 200.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.