Image for 0RLS030.T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0RLS030.T

DigiKey Part Number
0RLS030.T-ND
Manufacturer
Manufacturer Product Number
0RLS030.T
Description
FUSE CARTRIDGE 30A 600VAC
Customer Reference
Detailed Description
30A 600 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
H
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.811" Dia x 5.000" L (20.60mm x 127.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.