
0RLS002.T | |
|---|---|
DigiKey Part Number | 0RLS002.T-ND |
Manufacturer | |
Manufacturer Product Number | 0RLS002.T |
Description | FUSE CARTRIDGE 2A 600VAC |
Customer Reference | |
Detailed Description | 2A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Obsolete | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 2A | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |

